337-038-520-258

Heilind Number:EDA337-038-520-258
Manufacturer:EDAC
Manufacturer Number:337-038-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With 38 positions spread across 2 rows, this connector offers ample room for seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Whether you're a tech enthusiast or a professional, this connector is a must-have in your toolkit.