337-038-520-268

Heilind Number:EDA337-038-520-268
Manufacturer:EDAC
Manufacturer Number:337-038-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this two-row connector features 38 positions with a pitch of .156 inches, ensuring seamless integration into your electronic assembly. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh environments. The straight mount orientation and row spacing of .2 inches offer easy installation and maintenance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.