337-038-520-603

Heilind Number:EDA337-038-520-603
Manufacturer:EDAC
Manufacturer Number:337-038-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 38 positions at a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Crafted with precision, the contacts are made of copper alloy for optimal conductivity. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your setup with this essential component from our range of high-quality PCB connectors.