337-038-520-608

Heilind Number:EDA337-038-520-608
Manufacturer:EDAC
Manufacturer Number:337-038-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in vibrant green. Boasting a high amperage of 3A, it guarantees reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity. With a single row design and 38 positions, this connector offers ample space for seamless connections. The copper alloy contact material and .156 inch pitch deliver optimal conductivity. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your setup with this essential component from our range of PCB connectors.