337-038-520-612

Heilind Number:EDA337-038-520-612
Manufacturer:EDAC
Manufacturer Number:337-038-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-612

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless integration in electronic devices. Its vibrant Green color adds a touch of visual appeal while its robust construction ensures durability in various applications. Featuring a single row configuration with 38 positions, this connector facilitates efficient data transfer on PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Crafted with Copper Alloy contacts, it boasts a high amperage rating of 3A, making it ideal for high-performance systems. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Whether for industrial or commercial use, its straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures reliable performance even in harsh environments. Explore our range of connectors to find the perfect solution for your connectivity needs.