337-038-520-658

Heilind Number:EDA337-038-520-658
Manufacturer:EDAC
Manufacturer Number:337-038-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-658

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 38 positions, it provides ample room for your connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component, a perfect fit for your connectivity needs.