337-038-520-668

Heilind Number:EDA337-038-520-668
Manufacturer:EDAC
Manufacturer Number:337-038-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out in any setup. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a single row configuration and 38 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.