337-038-520-678

Heilind Number:EDA337-038-520-678
Manufacturer:EDAC
Manufacturer Number:337-038-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a top-tier solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 38 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Its straight mount orientation simplifies installation, making it a practical choice for professionals in the electronics industry. Elevate your PCB design with this essential component, a must-have for any project requiring robust and dependable connectivity.