337-038-520-802

Heilind Number:EDA337-038-520-802
Manufacturer:EDAC
Manufacturer Number:337-038-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-802

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. The double-row layout with 38 positions offers ample space for your connections, while the .156" pitch and .2" row spacing provide precise alignment. Suitable for a wide range of applications, it maintains optimal performance even in harsh environments with an operating temperature range of -40 to 105°C. Trust in this connector for secure and efficient board-to-board connectivity in your projects.