337-038-520-803

Heilind Number:EDA337-038-520-803
Manufacturer:EDAC
Manufacturer Number:337-038-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-803

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows and a total of 38 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a versatile choice for your connector needs. Ideal for use in various industries, this Card Edge Connector is a crucial component for efficient board-to-board connections.