337-038-520-808

Heilind Number:EDA337-038-520-808
Manufacturer:EDAC
Manufacturer Number:337-038-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its double-row design with 38 positions allows for efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer precise connection. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in this straight mount orientation connector for seamless board-to-board PCB connections.