337-038-520-812

Heilind Number:EDA337-038-520-812
Manufacturer:EDAC
Manufacturer Number:337-038-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a contact material of Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a double-row configuration with 38 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for straight mounting orientation, it facilitates seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for enhanced connectivity and performance.