337-038-520-868

Heilind Number:EDA337-038-520-868
Manufacturer:EDAC
Manufacturer Number:337-038-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and 38 positions spread across 2 rows, it facilitates seamless board-to-board connections. Its straight mount orientation and .2-inch row spacing make installation easy. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this high-quality connector for enhanced functionality.