337-038-520-878

Heilind Number:EDA337-038-520-878
Manufacturer:EDAC
Manufacturer Number:337-038-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Engineered for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With a current rating of 3 A, this connector ensures reliable power transmission. Its copper alloy contact material guarantees optimal conductivity, while the two rows and 38 positions offer ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB interconnectivity with this essential component.