337-038-521-101

Heilind Number:EDA337-038-521-101
Manufacturer:EDAC
Manufacturer Number:337-038-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-101

Detailed Description

Explore seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Designed for efficiency and reliability, this connector features a single row layout with 38 positions, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient compatibility for your design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction. Trust in the quality and functionality of this essential component for seamless board-to-board connectivity.