337-038-521-102

Heilind Number:EDA337-038-521-102
Manufacturer:EDAC
Manufacturer Number:337-038-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and 38 positions, it seamlessly integrates into your board layout with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component from our collection of top-notch PCB connectors.