337-038-521-103

Heilind Number:EDA337-038-521-103
Manufacturer:EDAC
Manufacturer Number:337-038-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row configuration with 38 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic assembly toolkit.