337-038-521-104

Heilind Number:EDA337-038-521-104
Manufacturer:EDAC
Manufacturer Number:337-038-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it not only adds a pop of color but also boasts high performance, supporting a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and compliance with safety standards. Featuring a single row with 38 positions and a pitch of .156 inches, it offers ample room for connection. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.