337-038-521-107

Heilind Number:EDA337-038-521-107
Manufacturer:EDAC
Manufacturer Number:337-038-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and a single row design, it provides secure and efficient board-to-board connections. With a contact rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The 38 copper alloy positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample room for seamless integration. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and technology. Elevate your connectivity solutions with this essential component.