337-038-521-112

Heilind Number:EDA337-038-521-112
Manufacturer:EDAC
Manufacturer Number:337-038-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a vibrant Green color and a single row configuration, perfect for streamlined installations. Each of its 38 positions features top-quality Copper Alloy contact material, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic projects with this essential component.