337-038-521-158

Heilind Number:EDA337-038-521-158
Manufacturer:EDAC
Manufacturer Number:337-038-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color and a single row setup, this connector offers seamless integration into your circuitry. With a maximum amperage of 3 A, you can trust in its reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both safety and conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with 38 positions available. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless connectivity and performance.