337-038-521-201

Heilind Number:EDA337-038-521-201
Manufacturer:EDAC
Manufacturer Number:337-038-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a current rating of 3 A, it is suitable for various applications. Its 2-row design with 38 positions allows for efficient signal transmission. The copper alloy contacts and .156-inch pitch guarantee optimal conductivity. Designed for straight mounting, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.