337-038-521-202

Heilind Number:EDA337-038-521-202
Manufacturer:EDAC
Manufacturer Number:337-038-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row design with a total of 38 positions allows for efficient data transfer. The contact material, Copper Alloy, ensures secure and low-resistance connections. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is maintained. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Upgrade your PCB setup with this top-of-the-line Card Edge Connector.