337-038-521-204

Heilind Number:EDA337-038-521-204
Manufacturer:EDAC
Manufacturer Number:337-038-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-204

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The dual-row design with 38 positions offers ample connectivity options, while the Copper Alloy contacts and .156-inch pitch ensure secure and efficient signal transfer. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Explore its potential in enhancing connectivity and performance in your projects.