337-038-521-208

Heilind Number:EDA337-038-521-208
Manufacturer:EDAC
Manufacturer Number:337-038-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 38 positions, it ensures efficient data transmission. The contact material, made from Copper Alloy, offers reliable conductivity. Measuring .156 inches in pitch and .2 inches in row spacing, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.