337-038-521-258

Heilind Number:EDA337-038-521-258
Manufacturer:EDAC
Manufacturer Number:337-038-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging conditions. Featuring a vibrant green color, it adds a touch of visual appeal to your PCB layout. With a current rating of 3 A, it supports efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting two rows and 38 positions, it offers ample room for secure attachment. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.