337-038-521-268

Heilind Number:EDA337-038-521-268
Manufacturer:EDAC
Manufacturer Number:337-038-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-268

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees safety and reliability. With two rows of copper alloy contacts, each positioned precisely at .156" pitch and .2" row spacing, it offers a total of 38 connection points for efficient data transfer. Designed for straight mounting orientation, it fits seamlessly into your PCB setup. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance to streamline your wiring needs effectively.