337-038-521-602

Heilind Number:EDA337-038-521-602
Manufacturer:EDAC
Manufacturer Number:337-038-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures easy identification on your circuit board. With a robust housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 3 A amperage rating makes it suitable for a variety of power applications. Its single row design with 38 positions allows for efficient signal transmission, while the copper alloy contact material ensures reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environmental conditions. Ideal for use in various electronic devices, this Card Edge Connector is a must-have for your PCB assembly projects.