337-038-521-603

Heilind Number:EDA337-038-521-603
Manufacturer:EDAC
Manufacturer Number:337-038-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-603

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 38 positions, it offers seamless integration for your circuit boards. The copper alloy contact material ensures efficient power transmission, rated for up to 3 A of current. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability in various environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for demanding applications, this connector is a crucial component for any electronic project.