337-038-521-604

Heilind Number:EDA337-038-521-604
Manufacturer:EDAC
Manufacturer Number:337-038-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed in a sleek green color, ensures a seamless flow of power with an amperage rating of 3A. Crafted with precision using UL 94V-0 Thermoplastic Polyester for the housing and durable Copper Alloy for the contacts, it guarantees reliable performance. With a single row configuration and 38 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, making it ideal for various applications. Designed for straight mount orientation, it fits seamlessly onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of products to discover more essential connectors for your needs.