337-038-521-608

Heilind Number:EDA337-038-521-608
Manufacturer:EDAC
Manufacturer Number:337-038-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 38 positions, offering ample space for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile positioning. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Upgrade your PCB connections with this essential component.