337-038-521-612

Heilind Number:EDA337-038-521-612
Manufacturer:EDAC
Manufacturer Number:337-038-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-612

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green color. Designed for optimal performance, it features a single row with 38 positions for seamless integration. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. Each contact is crafted from Copper Alloy, guaranteeing efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise connectivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this high-quality connector for seamless board-to-board connections.