337-038-521-658

Heilind Number:EDA337-038-521-658
Manufacturer:EDAC
Manufacturer Number:337-038-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, this connector ensures reliable power transfer. Its single-row layout, consisting of 38 positions, offers ample connectivity options for your PCBs. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-lasting performance. The .156-inch pitch and .2-inch row spacing provide precise alignment during assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.