337-038-521-678

Heilind Number:EDA337-038-521-678
Manufacturer:EDAC
Manufacturer Number:337-038-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-678

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Crafted with precision and reliability in mind, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 38 positions, it offers ample capability for seamless data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straightforward straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs in various applications. Trust in its quality to deliver consistent performance and streamline your electronic connections.