337-038-521-803

Heilind Number:EDA337-038-521-803
Manufacturer:EDAC
Manufacturer Number:337-038-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-803

Detailed Description

Enhance your circuit board connections with our reliable Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. Its copper alloy contact material ensures efficient power transmission, while the 2-row configuration with 38 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. The straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Trust in this high-performance connector for your critical electronic applications.