337-038-521-804

Heilind Number:EDA337-038-521-804
Manufacturer:EDAC
Manufacturer Number:337-038-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-804

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector. Featuring a vibrant green hue, it stands out for easy identification. Designed for optimal performance, it offers a current rating of 3 A, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of contacts made of Copper Alloy, it facilitates efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise and secure connections, ideal for various applications. Boasting 38 positions, it enables extensive connectivity possibilities. The straight mount orientation simplifies installation on PCBs seamlessly. Operating within a wide temperature range of -40 to 105 °C, it ensures stability in diverse environments. A vital component in the realm of PCB connectors, this Card Edge Connector is essential for seamless board-to-board connectivity.