337-038-521-808

Heilind Number:EDA337-038-521-808
Manufacturer:EDAC
Manufacturer Number:337-038-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 38 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with an amperage rating of 3A. The copper alloy contact material guarantees excellent conductivity, while the green housing adds a visual touch. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, and it operates flawlessly within a wide temperature range of -40 to 105 °C. A must-have in any advanced electronics setup, this connector is a testament to quality and functionality in every detail.