337-038-521-858

Heilind Number:EDA337-038-521-858
Manufacturer:EDAC
Manufacturer Number:337-038-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power delivery with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission across 38 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications in electronics and beyond. Trust in its high-quality construction for optimal performance in your projects.