337-038-521-868

Heilind Number:EDA337-038-521-868
Manufacturer:EDAC
Manufacturer Number:337-038-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-521-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The copper alloy contacts ensure reliable conductivity, while the double-row design with 38 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Whether for industrial or commercial applications, this connector is a versatile and essential component for your electronic projects.