337-038-523-102

Heilind Number:EDA337-038-523-102
Manufacturer:EDAC
Manufacturer Number:337-038-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 38 positions in a single row, it accommodates a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees efficient performance even in challenging environments. Its straight mount orientation facilitates easy installation, making it an essential component in any electronics project. Elevate your connectivity solutions with this indispensable connector.