337-038-523-103

Heilind Number:EDA337-038-523-103
Manufacturer:EDAC
Manufacturer Number:337-038-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue that stands out among the rest. With a compact design and a single row configuration, this connector is perfect for space-saving applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. Each of the 38 positions features Copper Alloy contacts, guaranteeing efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic systems. Explore our extensive selection of PCB connectors to find the perfect fit for your needs.