337-038-523-104

Heilind Number:EDA337-038-523-104
Manufacturer:EDAC
Manufacturer Number:337-038-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green hue adds a pop of color to your setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row design with 38 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this Card Edge Connector is a must-have for any electronic setup. Elevate your connectivity experience today.