337-038-523-107

Heilind Number:EDA337-038-523-107
Manufacturer:EDAC
Manufacturer Number:337-038-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row layout with 38 positions and a .156-inch pitch for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees secure and efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Whether you're working on a DIY project or industrial setup, this straight-mount connector ensures a stable and durable connection. Upgrade your setup with this essential component today.