337-038-523-158

Heilind Number:EDA337-038-523-158
Manufacturer:EDAC
Manufacturer Number:337-038-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a single row design with 38 positions, perfect for streamlined integration. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing and temperature resistance, operating flawlessly in a wide range from -40 to 105 °C. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With a 3A amperage rating and straight mount orientation, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component, a must-have in any PCB assembly project.