337-038-523-168

Heilind Number:EDA337-038-523-168
Manufacturer:EDAC
Manufacturer Number:337-038-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, it features a single row with 38 positions, ensuring smooth and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The contact material, made of Copper Alloy, further enhances conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and efficient board-to-board connection make it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this essential component.