337-038-523-202

Heilind Number:EDA337-038-523-202
Manufacturer:EDAC
Manufacturer Number:337-038-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A. The .156-inch pitch and .2-inch row spacing make for easy installation, accommodating 38 positions for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for board-to-board PCB setups, it's a must-have for efficient electronic assemblies. Elevate your connectivity game with this essential component.