337-038-523-203

Heilind Number:EDA337-038-523-203
Manufacturer:EDAC
Manufacturer Number:337-038-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity. Its 38 positions cater to versatile connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.