337-038-523-204

Heilind Number:EDA337-038-523-204
Manufacturer:EDAC
Manufacturer Number:337-038-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers seamless power transmission across its 38 positions, ensuring reliable connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.