337-038-523-207

Heilind Number:EDA337-038-523-207
Manufacturer:EDAC
Manufacturer Number:337-038-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-207

Detailed Description

Enhance your PCB connectivity with our Double-Row Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless transmission of power and data. Featuring 38 positions across two rows, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your board-to-board connections with this essential component.