337-038-523-208

Heilind Number:EDA337-038-523-208
Manufacturer:EDAC
Manufacturer Number:337-038-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-523-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green finish. With a robust amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in demanding environments. Featuring two rows of 38 positions, it offers ample connectivity options with Copper Alloy contacts for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. Designed for straight mount orientation, it provides a secure and stable connection. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.